YFW SMF58A
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | SMF58A |
| LCSC Part # | C2898441 |
| Package | SOD-123FL |
| Customer # | |
| Description | 2.1A 93.6V 58V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.025 | $ 0.50 |
200+ | $ 0.0196 | $ 3.92 |
600+ | $ 0.0166 | $ 9.96 |
3,000+ | $ 0.0136 | $ 40.80 |
9,000+ | $ 0.0121 | $ 108.90 |
21,000+ | $ 0.0112 | $ 235.20 |
Standard Packaging 3000/Full
Reel | ||