TOREX XC6227C121MR-G
| Manufacturer | |
| Mfr. Part # | XC6227C121MR-G |
| LCSC Part # | C2897770 |
| Package | SOT-25 |
| Customer # | |
| Key Attributes | 700mA High Speed LDO Regulator with Reverse Current Protection |
| Description | 65dB@(1kHz) Positive Fixed 1.2V SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Package | SOT-25 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,535 
2,535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.373 | $ 1.87 |
50+ | $ 0.2957 | $ 14.79 |
150+ | $ 0.2626 | $ 39.39 |
500+ | $ 0.2213 | $ 110.65 |
3,000+ | $ 0.1879 | $ 563.70 |
6,000+ | $ 0.1769 | $ 1061.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$