TDPOWER TDK15-48S12
| Manufacturer | TDPOWERAsian Brands |
| MPN | TDK15-48S12 |
| LCSC Part # | C2897738 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 15W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.25A | |
| Vin | 36V~72V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2200uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 15W full-load rated power
- Up to 89% full-load efficiency
- 1500V DC isolation voltage
- Six-sided metal enclosure, low radiated EMI
- Input under-voltage protection, over-current protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; specify RoHS compliance when ordering
- CE-EMC: B-E200831495
- CE-LVD: B-S200831496
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2538 | $ 6.25 |
| 10+ | $ 5.6082 | $ 56.08 |
| 30+ | $ 4.9503 | $ 148.51 |
| 80+ | $ 4.6399 | $ 371.19 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.25A | |
| Vin | 36V~72V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2200uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 15W full-load rated power
- Up to 89% full-load efficiency
- 1500V DC isolation voltage
- Six-sided metal enclosure, low radiated EMI
- Input under-voltage protection, over-current protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; specify RoHS compliance when ordering
- CE-EMC: B-E200831495
- CE-LVD: B-S200831496
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



