LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TDK15-48S05 product image
  • TDK15-48S05 thumbnail 1
  • TDK15-48S05 thumbnail 2
  • TDK15-48S05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TDK15-48S05RoHS

Manufacturer
TDPOWERAsian Brands
MPN
TDK15-48S05
LCSC Part #
C2897737
Packaging
Through Hole,25.4x25.4mm
Customer #
Key Attributes
DC DC CONVERTER 5V 15W
Datasheetpdf iconTDPOWER TDK15-48S05
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0801$ 6.08
10+$ 5.4525$ 54.53
30+$ 4.8128$ 144.38
80+$ 4.511$ 360.88
Standard Packaging80/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,25.4x25.4mm
Number of Outputs1
Iout3A
Vin36V~72V
Ripple Noise50mVp-p
Vout5V
Frequency - Switching300kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency89%
Output Power15W
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Capacitive Load(Max)4700uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range: 2:1 and 4:1
  • High reliability, 15W full-load rated power
  • Up to 89% full-load efficiency
  • 1500V DC isolation voltage
  • Six-sided metal enclosure, low radiated EMI
  • Input under-voltage protection, over-current protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified; specify RoHS compliance when ordering
  • CE-EMC: B-E200831495
  • CE-LVD: B-S200831496

Applications

AI Translation
  • Designed for isolated input/output distributed power supply systems on PCBs
  • Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries