LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TDK10-24S12 product image
  • TDK10-24S12 thumbnail 1
  • TDK10-24S12 thumbnail 2
  • TDK10-24S12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TDK10-24S12RoHS

Manufacturer
TDPOWERAsian Brands
MPN
TDK10-24S12
LCSC Part #
C2897726
Packaging
Through Hole,25.4x25.4mm
Customer #
Key Attributes
DC DC CONVERTER 12V 10W
Datasheetpdf iconTDPOWER TDK10-24S12
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.514$ 4.51
10+$ 4.0252$ 40.25
30+$ 3.5289$ 105.87
80+$ 3.2935$ 263.48
Standard Packaging80/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,25.4x25.4mm
Vin18V~36V
type-
Ripple Noise50mVp-p
Vout12V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)2200uF
Number of Outputs1
Iout830mA
Height-
Frequency - Switching270kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
Conversion Efficiency87%
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range: 2:1 and 4:1
  • High reliability, 10W full-load power
  • Full-load efficiency range: 85%~87%
  • Isolation voltage: 1500V DC
  • Six-sided metal enclosure, low radiated EMI
  • Input under-voltage protection, over-current protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified, RoHS compliant
  • CE-EMC: B-E191227388
  • CE-LVD: B-E191227389

Applications

AI Translation
  • Board-level distributed power systems requiring input/output isolation
  • Power, new energy, instrumentation, communications, IoT, and industrial control applications