TDPOWER TAD5-2405-WVDI
| Manufacturer | TDPOWERAsian Brands |
| MPN | TAD5-2405-WVDI |
| LCSC Part # | C2897724 |
| Packaging | Through Hole,19x38mm |
| Customer # | |
| Key Attributes | 5W AC-DC Power Module, Wide Input Voltage Range, Dual Isolated Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,19x38mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| output voltage | 24V;5V | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 170mA;200mA | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 80% | |
| Conversion Type | AC/DC-DC | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4143 | $ 3.41 |
| 10+ | $ 3.0356 | $ 30.36 |
| 60+ | $ 2.7055 | $ 162.33 |
| 120+ | $ 2.5193 | $ 302.32 |
| 480+ | $ 2.3925 | $ 1148.40 |
| 1,020+ | $ 2.3362 | $ 2382.92 |
Standard Packaging60/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



