LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STR730FZ2T6 product image
  • STR730FZ2T6 thumbnail 1
  • STR730FZ2T6 thumbnail 2
  • STR730FZ2T6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STR730FZ2T6RoHS

Manufacturer
MPN
STR730FZ2T6
LCSC Part #
C2897654
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
32 Bit 36MHz 112 LQFP-144(20x20) Microcontrollers RoHS
Datasheetpdf iconST STR730FZ2T6
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.6398$ 21.64
10+$ 20.5874$ 205.87
60+$ 18.7651$ 1125.91
120+$ 17.1751$ 2061.01
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-144(20x20)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply4.5V~5.5V
EEPROM-
Program Storage Size256KB
CPU Core-
Core Size32 Bit
CPU Maximum Speed36MHz
Oscillator TypeBuilt-in
Number of I/O112

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The STR73xF series combines the high-performance ARM7TDMI CPU with extensive peripheral features and enhanced I/O capabilities. All devices feature on-chip high-speed single-voltage Flash memory and high-speed RAM. The series incorporates an ARM core, making it compatible with all ARM tools and software. The 32-bit ARM core microcontrollers are supported by a complete range of high-end and low-cost development tools to meet the needs of application developers. This broad suite of hardware/software tools includes starter kits and complete development packages, all tailored for ARM core-based MCUs. The development package series includes third-party solutions featuring graphical development environments and in-circuit emulators/programmers with JTAG application interfaces. They support a range of embedded operating systems, with multiple royalty-free operating systems also available.

Features

AI Translation
  • ARM7TDMI 32-bit RISC CPU, up to 32 MIPS at 36 MHz
  • Up to 256 Kbytes Flash program memory (10,000 erase/write cycles, 20-year data retention at 85℃), 16 Kbytes RAM
  • 4.5 to 5.5 V supply and I/O, on-chip 1.8V regulator for core supply
  • On-chip oscillator, operates with external 4 to 8 MHz crystal or ceramic resonator
  • CPU frequency up to 36 MHz via internal PLL
  • 32 kHz or 2 MHz internal RC oscillator, software-configurable for fast startup and backup clock
  • Real-time clock for clock/calendar function
  • Wake-up timer driven by internal RC, for wake-up from STOP mode
  • 5 power-saving modes: SLOW, WFI, LPWFI, STOP, and HALT
  • Nested interrupt controller with fast multi-vector interrupt handling
  • 64 maskable IRQs with 64 vectors and 16 priority levels
  • 2 maskable FIQ sources
  • 16 external interrupts, up to 32 wake-up lines
  • Up to 112 I/O ports, 72/112 multi-function bidirectional I/Os
  • 4 DMA controllers, each with 4 channels
  • 16-bit watchdog timer
  • 6/10 × 16-bit timers, each with: 2 input captures, 2 output compares, PWM and pulse counter modes
  • 6 × 16-bit PWM modules
  • 3 × 16-bit timebase timers with 8-bit prescaler
  • 12 communication interfaces: 4 UART asynchronous serial interfaces, 3 BSPI synchronous serial interfaces, up to 3 CAN interfaces
  • 10-bit ADC, 12/16 channels, conversion time: 3 ps minimum, range: 0 to 5V
  • Development tools support JTAG interface