Hangzhou Silan Microelectronics SFR12S20T
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SFR12S20T |
| LCSC Part # | C2897639 |
| Package | TO-220-3L |
| Customer # | |
| Key Attributes | Diode 200V 6A TO-220-3L |
| Description | 35ns 200V 1 Pair Common Cathode 6A TO-220-3L Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-220-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1798 | $ 0.18 |
10+ | $ 0.1409 | $ 1.41 |
50+ | $ 0.1197 | $ 5.99 |
100+ | $ 0.0989 | $ 9.89 |
500+ | $ 0.0896 | $ 44.80 |
1,000+ | $ 0.0841 | $ 84.10 |
Standard Packaging 50/Full
Tube | ||