Images are for reference only
EDA Models

BERYL Electronic Tech BC010M102LO8*12L-1A4T

Manufacturer
Mfr. Part #
BC010M102LO8*12L-1A4T
LCSC Part #
C2897452
Package
Through Hole,D8xL12mm
Customer #
Key Attributes
CAP ALUM POLY 1000uF ±20% 10V TH
Description
1000uF ±20% 10V Through Hole,D8xL12mm
Datasheet pdf icon BERYL Electronic Tech BC010M102LO8*12L-1A4T

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Aluminum - Polymer Capacitors
Manufacturer BERYL Electronic Tech
Package Through Hole,D8xL12mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532229000
USHTS 8532230020
TARIC 8532220000
CAHTS 8532220000
BRHTS 85322200
INHTS 85322200
MXHTS 8532.22.99

Related Resources

Type Link
Datasheet pdf icon BERYL Electronic Tech BC010M102LO8*12L-1A4T
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 30
30 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
5+
$ 0.1823 $ 0.1732 $ 0.87
50+
$ 0.1458 $ 0.1386 $ 6.93
150+
$ 0.1302 $ 0.1237 $ 18.56
500+
$ 0.0972 $ 0.0924 $ 46.20
2,500+
$ 0.0886 $ 0.0842 $ 210.50
5,000+
$ 0.0833 $ 0.0792 $ 396.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$