LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM254-2-04-W-8.5 product image
  • PM254-2-04-W-8.5 thumbnail 1
  • PM254-2-04-W-8.5 thumbnail 2
  • PM254-2-04-W-8.5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HCTL PM254-2-04-W-8.5RoHS

Manufacturer
HCTLAsian Brands
MPN
PM254-2-04-W-8.5
LCSC Part #
C2897424
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 8POS 2.54mm DUAL ROW TH R/A
Datasheetpdf iconHCTL PM254-2-04-W-8.5
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=2.54mm
Voltage Rating-
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Number of Positions8P
Current Rating3A
Insulation Height8.5mm
Holes Structure2x4P
Holes DirectionSide
Pitch2.54mm
Number of Rows2
Contact MaterialCopper alloy
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum6
Multiple6
Standard Packaging648
Sales UnitPiece
In-Stock: 19,182
19,182 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.1937$ 1.16
60+$ 0.1545$ 9.27
180+$ 0.1377$ 24.79
648+$ 0.109$ 70.63
3,240+$ 0.0997$ 323.03
5,832+$ 0.0941$ 548.79
Standard Packaging648/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.