LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF1206FR-0712RL product image
  • AF1206FR-0712RL thumbnail 1
  • AF1206FR-0712RL thumbnail 2
  • AF1206FR-0712RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AF1206FR-0712RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF1206FR-0712RL
LCSC Part #
C2897341
Packaging
1206
Customer #
Key Attributes
RES 12Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO AF1206FR-0712RL
In-Stock: 1,160
1,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0225$ 0.45
200+$ 0.0173$ 3.46
600+$ 0.0144$ 8.64
5,000+$ 0.0127$ 63.50
10,000+$ 0.0111$ 111.00
20,000+$ 0.0103$ 206.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance12Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece