Yunxing SPT1VM101G12ORVZC
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | SPT1VM101G12ORVZC |
| LCSC Part # | C2896682 |
| Package | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 35V TH |
| Description | 35V 100uF ±20% Through Hole,D10xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D10xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
795 
795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1849 | $ 0.92 |
50+ | $ 0.1471 | $ 7.36 |
300+ | $ 0.1218 | $ 36.54 |
600+ | $ 0.1016 | $ 60.96 |
2,400+ | $ 0.0926 | $ 222.24 |
5,100+ | $ 0.0872 | $ 444.72 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$