TDK CGA6M4X7T2W224KT0Y0N
| Manufacturer | |
| Mfr. Part # | CGA6M4X7T2W224KT0Y0N |
| LCSC Part # | C2896597 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 220nF 450V X7T 1210 |
| Description | 450V 220nF X7T 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
175 
175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3257 $ 0.2671 | $ 1.34 |
50+ | $ 0.2585 $ 0.2120 | $ 10.60 |
150+ | $ 0.2298 $ 0.1885 | $ 28.28 |
1,000+ | $ 0.1939 $ 0.1590 | $ 159.00 |
2,000+ | $ 0.1779 $ 0.1459 | $ 291.80 |
5,000+ | $ 0.1683 $ 0.1381 | $ 690.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$