LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHM DCH222K46YR N6WL7A0 product image
  • DCH222K46YR N6WL7A0 thumbnail 1
  • DCH222K46YR N6WL7A0 thumbnail 2
  • DCH222K46YR N6WL7A0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHM DCH222K46YR N6WL7A0RoHS

Manufacturer
SHMAsian Brands
MPN
DCH222K46YR N6WL7A0
LCSC Part #
C2896403
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 2.2nF 1kV TH
Datasheetpdf iconSHM DCH222K46YR N6WL7A0
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0913$ 0.46
50+$ 0.0733$ 3.67
150+$ 0.0644$ 9.66
1,000+$ 0.0498$ 49.80
2,000+$ 0.0444$ 88.80
5,000+$ 0.0417$ 208.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSHM
PackagingThrough Hole,P=7.5mm
Capacitance2.2nF
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece