SHM DCC101J20SL F6FJ5A0
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | DCC101J20SL F6FJ5A0 |
| LCSC Part # | C2896121 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 100pF 50V SL TH |
| Description | 100pF ±5% 50V Ceramic Capacitor Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,850 
1,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0208 $ 0.0198 | $ 0.99 |
500+ | $ 0.0166 $ 0.0158 | $ 7.90 |
2,000+ | $ 0.0125 $ 0.0119 | $ 23.80 |
4,000+ | $ 0.0111 $ 0.0106 | $ 42.40 |
24,000+ | $ 0.0099 $ 0.0095 | $ 228.00 |
50,000+ | $ 0.0093 $ 0.0089 | $ 445.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$