LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHM DCM472M26Y5UL6WJ5A0 product image
  • DCM472M26Y5UL6WJ5A0 thumbnail 1
  • DCM472M26Y5UL6WJ5A0 thumbnail 2
  • DCM472M26Y5UL6WJ5A0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHM DCM472M26Y5UL6WJ5A0RoHS

Manufacturer
SHMAsian Brands
MPN
DCM472M26Y5UL6WJ5A0
LCSC Part #
C2896108
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 4.7nF 500V Y5U TH
Datasheetpdf iconSHM DCM472M26Y5UL6WJ5A0
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0273$ 0.55
200+$ 0.0216$ 4.32
1,000+$ 0.0158$ 15.80
2,000+$ 0.014$ 28.00
10,000+$ 0.0123$ 123.00
20,000+$ 0.0114$ 228.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSHM
PackagingThrough Hole,P=5mm
Capacitance4.7nF
Temperature CoefficientY5U
Tolerance±20%
Voltage Rating500V
Pin Spacing5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece