SHM DCS104Z26Y5VF6FJ5A0
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | DCS104Z26Y5VF6FJ5A0 |
| LCSC Part # | C2896071 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V Y5V TH |
| Description | 100nF -20%~+80% 50V Ceramic Capacitor Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
980 
980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0345 $ 0.0328 | $ 0.66 |
200+ | $ 0.0275 $ 0.0262 | $ 5.24 |
600+ | $ 0.0237 $ 0.0226 | $ 13.56 |
2,000+ | $ 0.0182 $ 0.0173 | $ 34.60 |
10,000+ | $ 0.0162 $ 0.0154 | $ 154.00 |
20,000+ | $ 0.0151 $ 0.0144 | $ 288.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$