LR LR8341A-M30
| Manufacturer |
LR
Asian Brands |
| Mfr. Part # | LR8341A-M30 |
| LCSC Part # | C2895854 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | 40V low-power linear voltage regulator |
| Description | Positive Fixed 3V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
140 
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0343 $ 0.0172 | $ 0.34 |
200+ | $ 0.0271 $ 0.0136 | $ 2.72 |
1,000+ | $ 0.0214 $ 0.0107 | $ 10.70 |
2,000+ | $ 0.019 $ 0.0095 | $ 19.00 |
10,000+ | $ 0.0169 $ 0.0085 | $ 85.00 |
20,000+ | $ 0.0158 $ 0.0079 | $ 158.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$