CRMICRO CRG40T60AN3H
| Manufacturer |
CRMICRO
Asian Brands |
| Mfr. Part # | CRG40T60AN3H |
| LCSC Part # | C2895727 |
| Package | TO-3PN |
| Customer # | |
| Key Attributes | IGBT 600V 40A TO-3PN |
| Description | IGBT 600V 40A 280W Through Hole TO-3PN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | CRMICRO | |
| Package | TO-3PN |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1,083
1,083
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0561 | $ 1.06 |
10+ | $ 0.8695 | $ 8.70 |
25+ | $ 0.7817 | $ 19.54 |
100+ | $ 0.6669 | $ 66.69 |
500+ | $ 0.6158 | $ 307.90 |
1,000+ | $ 0.5919 | $ 591.90 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$