LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
XINGLIGHT XL-502SURD product image
  • XL-502SURD thumbnail 1
  • XL-502SURD thumbnail 2
  • XL-502SURD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-502SURDRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-502SURD
LCSC Part #
C2895492
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
LED RED RED LENS TH
Datasheetpdf iconXINGLIGHT XL-502SURD
In-Stock: 209,660
209,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0296$ 0.0273$ 0.55
200+$ 0.0228$ 0.0210$ 4.20
1,000+$ 0.0188$ 0.0173$ 17.30
2,000+$ 0.0165$ 0.0152$ 30.40
10,000+$ 0.0156$ 0.0144$ 144.00
20,000+$ 0.015$ 0.0138$ 276.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
PackagingThrough Hole,D=5mm
Forward Current20mA
Voltage - Forward(Vf)2.4V
Operating Temperature-25℃~+85℃
Wavelength - Dominant615nm~625nm
Diode Configuration-
Luminous Intensity300mcd
Installation method-
Color Temperature-
Peak Wavelength654nm
Lens ColorRed Lens
Viewing Angle35°
Illumination ColorRed
Lamp Holder Type5mm round lamp head
Power(Watts)70mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Dimensions: F5/5.5×5.0×8.7×18mm
  • Emission color/lens: Red/Red lens
  • RoHS-compliant, eco-friendly
  • Moisture Sensitivity Level (MSL): Level 2
  • EIA standard packaging
  • Long service life
  • High efficiency, fast start-up
  • Low-voltage DC drive

Applications

AI Translation
  • Home appliances, digital, and communications
  • Automotive electronics
  • Lighting fixtures
  • Electronic toys
  • Electronic clocks and watches
  • Traffic signaling
  • Medical and beauty instruments
  • Electronic educational equipment
  • Urban illumination