XINGLIGHT XL-302SURD
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-302SURD |
| LCSC Part # | C2895470 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED RED RED LENS TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -20℃~+85℃ | |
| Wavelength - Dominant | 620nm~630nm | |
| Diode Configuration | - | |
| Luminous Intensity | 1cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 35° | |
| Illumination Color | Red | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 50mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: F3/3.8×3.0×5.2×18mm
- Emitting color & lens: Red/Red lens
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 2 - 3
- EIA standard packaging
- Long service life
- High efficiency, fast startup
- Low-voltage DC drive
Applications
AI Translation
- Home appliances, digital, and communications
- Automotive electronics
- Lighting fixtures
- Electronic toys
- Electronic clocks and watches
- Traffic signaling
- Medical and beauty instruments
- Electronic educational equipment
- Urban illumination
In-Stock: 296,960
296,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0266 | $ 0.53 |
| 200+ | $ 0.0213 | $ 4.26 |
| 1,000+ | $ 0.0186 | $ 18.60 |
| 2,000+ | $ 0.0173 | $ 34.60 |
| 10,000+ | $ 0.0156 | $ 156.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -20℃~+85℃ | |
| Wavelength - Dominant | 620nm~630nm | |
| Diode Configuration | - | |
| Luminous Intensity | 1cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 35° | |
| Illumination Color | Red | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 50mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: F3/3.8×3.0×5.2×18mm
- Emitting color & lens: Red/Red lens
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 2 - 3
- EIA standard packaging
- Long service life
- High efficiency, fast startup
- Low-voltage DC drive
Applications
AI Translation
- Home appliances, digital, and communications
- Automotive electronics
- Lighting fixtures
- Electronic toys
- Electronic clocks and watches
- Traffic signaling
- Medical and beauty instruments
- Electronic educational equipment
- Urban illumination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



