LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1510140014 product image
  • 1510140014 thumbnail 1
  • 1510140014 thumbnail 2
  • 1510140014 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1510140014RoHS

Manufacturer
MPN
1510140014
LCSC Part #
C2895348
Packaging
P=2mm
Customer #
Key Attributes
2mm 2x7P 2 7 2mm Non-Latching P=2mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 1510140014
Custom CablesMOQ 1pc
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7276$ 0.73
10+$ 0.7129$ 7.13
30+$ 0.7031$ 21.09
100+$ 0.695$ 69.50
Standard Packaging3500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x7P
Number of Rows2
ColorBlack
Number of PINs Per Row7
Row Spacing2mm
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.