LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP62200TWU-7 product image
  • AP62200TWU-7 thumbnail 1
  • AP62200TWU-7 thumbnail 2
  • AP62200TWU-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP62200TWU-7RoHS

Manufacturer
MPN
AP62200TWU-7
LCSC Part #
C2895288
Packaging
TSOT-26
Customer #
Key Attributes
4.2V to 18V Input, 2A Low IQ Synchronous Buck Converter
Datasheetpdf iconDIODES AP62200TWU-7
In-Stock: 13,310
13,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.137$ 0.69
50+$ 0.1092$ 5.46
150+$ 0.0953$ 14.30
500+$ 0.0849$ 42.45
3,000+$ 0.0766$ 229.80
6,000+$ 0.0724$ 434.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingTSOT-26
Operating Temperature-40℃~+125℃
Frequency - Switching750kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection;EMI optimization (spread spectrum)
Output TypeAdjustable
TopologyBuck
Operating Voltage4.2V~18V
Switch tube (built-in/external)Built-in
Output Voltage800mV~7V
Output Current2A
Quiescent Current135uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP62200/AP62201/AP62200T is a 2A, synchronous buck converter with a wide input voltage range of 4.2V to 18V. The device fully integrates a 90mΩ high-side power MOSFET and a 65mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP62200/AP62201/AP62200T device is easily used by minimizing the external component count due to its adoption of Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple. The AP62200/AP62201/AP62200T design is optimized for Electromagnetic Interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces highfrequency radiated EMI noise caused by MOSFET switching. The AP62200/AP62201 is available in SOT563 (Standard) and TSOT26 (Standard) packages. The AP62200T is available in a TSOT26 (Standard) package.

Features

AI Translation
  • VIN: 4.2V to 18V
  • Output Voltage (VOUT): 0.8V to 7V
  • 2A Continuous Output Current
  • 0.8V ±1% Reference Voltage (TA = +25°C) (AP62200 and AP62201)
  • 0.763V ±1% Reference Voltage (TA = +25°C) (AP62200T)
  • 135μA Low Quiescent Current (Pulse Frequency Modulation)
  • 750kHz Switching Frequency (VIN = 12V, VOUT = 5V)
  • Up to 84% Efficiency at 5mA Light Load
  • Proprietary Gate Driver Design for Best EMI Reduction
  • Protection Circuitry: Undervoltage Lockout (UVLO), Cycle-by-Cycle Valley Current Limit, Thermal Shutdown
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • 5V and 12V distributed power bus supplies
  • Flat screen TV sets and monitors
  • White goods and small home appliances
  • FPGA, DSP, and ASIC supplies
  • Home audio
  • Network systems
  • Gaming consoles
  • Consumer electronics General purpose point of load