FUDAN MICRO FM17580-QNA-T-G
| Manufacturer | FUDAN MICROAsian Brands |
| MPN | FM17580-QNA-T-G |
| LCSC Part # | C2895152 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Technical Manual of FM17580 Contactless Communication Chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | FUDAN MICRO | |
| Packaging | VQFN-32-EP(5x5) | |
| transmission rate | 106Kbit/s;212Kbit/s;424Kbit/s | |
| Features | Built-in encryption;Data verification;Low power wake-up | |
| Voltage - Supply | 2.5V~3.6V | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443A,ISO 14443B | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FM17580 is a highly integrated contactless communication chip operating at 13.56MHz, supporting the following 2 different operating modes: reader/writer mode compliant with ISO/IEC 14443 Type A protocol, and reader/writer mode compliant with ISO/IEC 14443 Type B protocol. It also provides a low-power fast field detection function, facilitating reader/writer devices that are battery-powered, require low-power operation, and need to process in real time external cards that may enter the RF field at any moment. The FM17580 features low voltage, low power consumption, strong driving capability, multi-interface support, and multi-protocol support. It is suitable for contactless reader/writer applications requiring low power consumption, low voltage, and low cost.
Features
- ISO/IEC 14443 Type A reader/writer mode support
- ISO/IEC 14443 Type B reader/writer mode support
- M1 encryption support in reader/writer mode
- ISO14443 Type A communication rates: 106kbps, 212kbps, 424kbps
- Reader/writer operating distance up to 50mm (depending on antenna design)
- Multiple host interface support
- SPI interface up to 10Mbps, up to 5Mbps when PVDD is 1.7V
- Independent power supply for host interface
- 64-byte TX/RX FIFO buffer
- Flexible configurable interrupt output mode
- Two low-power modes
- Soft powerdown mode
- Deep powerdown mode (typical 50nA at room temperature)
- Programmable timer
- Built-in oscillator circuit with external 27.12MHz crystal
- Wide supply voltage range: 2.5V~3.6V
- Independent power supply for RF transmit driver, up to 5.5V
- Built-in CRC co-processor
- Programmable I/O pins
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5335 | $ 2.67 |
| 50+ | $ 0.424 | $ 21.20 |
| 150+ | $ 0.3771 | $ 56.57 |
| 500+ | $ 0.2852 | $ 142.60 |
| 2,500+ | $ 0.2592 | $ 648.00 |
| 5,000+ | $ 0.2435 | $ 1217.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | FUDAN MICRO | |
| Packaging | VQFN-32-EP(5x5) | |
| transmission rate | 106Kbit/s;212Kbit/s;424Kbit/s | |
| Features | Built-in encryption;Data verification;Low power wake-up | |
| Voltage - Supply | 2.5V~3.6V | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443A,ISO 14443B | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FM17580 is a highly integrated contactless communication chip operating at 13.56MHz, supporting the following 2 different operating modes: reader/writer mode compliant with ISO/IEC 14443 Type A protocol, and reader/writer mode compliant with ISO/IEC 14443 Type B protocol. It also provides a low-power fast field detection function, facilitating reader/writer devices that are battery-powered, require low-power operation, and need to process in real time external cards that may enter the RF field at any moment. The FM17580 features low voltage, low power consumption, strong driving capability, multi-interface support, and multi-protocol support. It is suitable for contactless reader/writer applications requiring low power consumption, low voltage, and low cost.
Features
- ISO/IEC 14443 Type A reader/writer mode support
- ISO/IEC 14443 Type B reader/writer mode support
- M1 encryption support in reader/writer mode
- ISO14443 Type A communication rates: 106kbps, 212kbps, 424kbps
- Reader/writer operating distance up to 50mm (depending on antenna design)
- Multiple host interface support
- SPI interface up to 10Mbps, up to 5Mbps when PVDD is 1.7V
- Independent power supply for host interface
- 64-byte TX/RX FIFO buffer
- Flexible configurable interrupt output mode
- Two low-power modes
- Soft powerdown mode
- Deep powerdown mode (typical 50nA at room temperature)
- Programmable timer
- Built-in oscillator circuit with external 27.12MHz crystal
- Wide supply voltage range: 2.5V~3.6V
- Independent power supply for RF transmit driver, up to 5.5V
- Built-in CRC co-processor
- Programmable I/O pins
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



