TDK B32922C3684M000
| Manufacturer | |
| Mfr. Part # | B32922C3684M000 |
| LCSC Part # | C2895010 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 680nF ±20% 305V TH |
| Description | 680nF ±20% 305V Safety Capacitor X2 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
735 
735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2832 | $ 1.42 |
50+ | $ 0.2228 | $ 11.14 |
300+ | $ 0.1838 | $ 55.14 |
600+ | $ 0.1515 | $ 90.90 |
2,400+ | $ 0.1371 | $ 329.04 |
5,100+ | $ 0.1285 | $ 655.35 |
Standard Packaging 300/Full
Box | ||
Better price for more quantity?
$