Enclosed AC DC Converters 1 Output 12V 1.25A 80 ~ 264 VAC Input
| Manufacturer |
MEAN WELL
Asian Brands |
| Mfr. Part # | MPM-15-12 |
| LCSC Part # | C2895005 |
| Package | DIP,52.4x27.2mm |
| Customer # | |
| Description | DIP,52.4x27.2mm AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Package | DIP,52.4x27.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.8422 | $ 7.84 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$