CREE LED QLS6A-FKW-CNSNSF043
| Manufacturer | |
| Mfr. Part # | QLS6A-FKW-CNSNSF043 |
| LCSC Part # | C2894866 |
| Package | PLCC-6,1.5x4.7 |
| Customer # | |
| Key Attributes | LED RED, GREEN, BLUE PLCC-6,1.5x4.7 SMD |
| Description | Red, Green, Blue LED Indication - Discrete 2.1V~2.6V 3V 3.1V~3.8V PLCC-6,1.5x4.7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | PLCC-6,1.5x4.7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2508 | $ 1.25 |
10+ | $ 1.0449 | $ 10.45 |
30+ | $ 0.9327 | $ 27.98 |
100+ | $ 0.8063 | $ 80.63 |
500+ | $ 0.7502 | $ 375.10 |
1,000+ | $ 0.7237 | $ 723.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$