VO CR1/4W-1M5±5%-ST26
| Manufacturer | VOAsian Brands |
| MPN | CR1/4W-1M5±5%-ST26 |
| LCSC Part # | C2894609 |
| Packaging | Through Hole,D2.7xL6.2mm |
| Customer # | |
| Key Attributes | RES 1.5MΩ ±5% 250mW Through Hole,D2.7xL6.2mm |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D2.7xL6.2mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±1000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D2.7xL6.2mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±1000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
In-Stock: 7,800
7,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0031 | $ 0.31 |
| 1,000+ | $ 0.0024 | $ 2.40 |
| 5,000+ | $ 0.0019 | $ 9.50 |
| 10,000+ | $ 0.0018 | $ 18.00 |
| 50,000+ | $ 0.0015 | $ 75.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D2.7xL6.2mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±1000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D2.7xL6.2mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±1000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C2894609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1/4W-1M5±5%-ST52 | VO | Through Hole,D2.7xL6.2mm | 3,300 | $ 0.0029 | ||
| CR1/4W-1M5±5%-OT52 | VO | Through Hole,D2.7xL6.2mm | 100 | $ 0.0046 | ||
| MF1/4W-1M5±1%-ST52 | VO | Through Hole,D2.7xL6.2mm | 4,100 | $ 0.0082 | ||
| MF1/4W-1M5±1%-ST26 | VO | Through Hole,D2.7xL6.2mm | 3,700 | $ 0.01 |



