MXIC MX30LF4G28AD-TI
| Manufacturer | |
| Mfr. Part # | MX30LF4G28AD-TI |
| LCSC Part # | C2894351 |
| Package | TSOPI-48 |
| Customer # | |
| Key Attributes | NANDFlash Memory |
| Description | 4Gbit 2.7V~3.6V TSOPI-48 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | TSOPI-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 960 |
| Sales Unit | Piece |
In-Stock:
201 
201
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.093 | $ 4.09 |
10+ | $ 3.4685 | $ 34.69 |
30+ | $ 3.0978 | $ 92.93 |
100+ | $ 2.7225 | $ 272.25 |
500+ | $ 2.5496 | $ 1274.80 |
960+ | $ 2.4717 | $ 2372.83 |
Standard Packaging 960/Full
Tray | ||
Better price for more quantity?
$