MXIC MX30LF1G28AD-TI
| Manufacturer | |
| Mfr. Part # | MX30LF1G28AD-TI |
| LCSC Part # | C2894349 |
| Package | TSOPI-48 |
| Customer # | |
| Key Attributes | NANDFlash Memory |
| Description | 1Gbit 2.7V~3.6V Parallel TSOPI-48 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | TSOPI-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
694 
694
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.12 | $ 2.12 |
10+ | $ 1.9499 | $ 19.50 |
30+ | $ 1.8444 | $ 55.33 |
100+ | $ 1.7357 | $ 173.57 |
500+ | $ 1.6869 | $ 843.45 |
1,500+ | $ 1.6648 | $ 2497.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$