LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR20W2R40FTL product image
  • WR20W2R40FTL thumbnail 1
  • WR20W2R40FTL thumbnail 2
  • WR20W2R40FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR20W2R40FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR20W2R40FTL
LCSC Part #
C2894217
Packaging
2010
Customer #
Key Attributes
RES 2.4Ω ±1% 750mW 2010
Datasheetpdf iconWalsin WR20W2R40FTL
In-Stock: 1,830
1,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0416$ 0.42
100+$ 0.0335$ 3.35
300+$ 0.0294$ 8.82
1,000+$ 0.0264$ 26.40
4,000+$ 0.0215$ 86.00
8,000+$ 0.0203$ 162.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging2010
Power(Watts)750mW
Resistance2.4Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient-200ppm/℃~+600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece