LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR12X1623FTL product image
  • WR12X1623FTL thumbnail 1
  • WR12X1623FTL thumbnail 2
  • WR12X1623FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR12X1623FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR12X1623FTL
LCSC Part #
C2894214
Packaging
1206
Customer #
Key Attributes
RES 162kΩ ±1% 50mW 1206
Datasheetpdf iconWalsin WR12X1623FTL
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0055$ 0.28
500+$ 0.0045$ 2.25
1,500+$ 0.0039$ 5.85
5,000+$ 0.0031$ 15.50
25,000+$ 0.0028$ 70.00
50,000+$ 0.0026$ 130.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Power(Watts)50mW
Resistance162kΩ
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece