LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR02X7503FAL product image
  • WR02X7503FAL thumbnail 1
  • WR02X7503FAL thumbnail 2
  • WR02X7503FAL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR02X7503FALRoHS

Manufacturer
WalsinAsian Brands
MPN
WR02X7503FAL
LCSC Part #
C2894212
Packaging
0201
Customer #
Key Attributes
RES 750kΩ ±1% 50mW 0201
Datasheetpdf iconWalsin WR02X7503FAL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0014$ 0.14
1,000+$ 0.0011$ 1.10
3,000+$ 0.0009$ 2.70
15,000+$ 0.0007$ 10.50
45,000+$ 0.0006$ 27.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0201
Power(Watts)50mW
Resistance750kΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece