STE L2E2674JQ132170135065EOJ
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | L2E2674JQ132170135065EOJ |
| LCSC Part # | C2893918 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 670nF ±5% 250V TH |
| Description | 670nF ±5% 250V Film Capacitor Metallized Polyester Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
410
410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0803 | $ 0.40 |
50+ | $ 0.0645 | $ 3.23 |
150+ | $ 0.0566 | $ 8.49 |
500+ | $ 0.0438 | $ 21.90 |
2,500+ | $ 0.0391 | $ 97.75 |
5,000+ | $ 0.0367 | $ 183.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$