STE L22E334KQ1B0170100055EOZ
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | L22E334KQ1B0170100055EOZ |
| LCSC Part # | C2893903 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 330nF ±10% 250V TH |
| Description | ±10% 250V 330nF -40℃~+125℃ Metallized Polyester Through Hole,P=15mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0671 | $ 0.67 |
100+ | $ 0.0536 | $ 5.36 |
500+ | $ 0.0434 | $ 21.70 |
1,000+ | $ 0.0384 | $ 38.40 |
5,000+ | $ 0.0343 | $ 171.50 |
10,000+ | $ 0.0323 | $ 323.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$