LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STE L22E334KN1B0120125055EOZ product image
  • L22E334KN1B0120125055EOZ thumbnail 1
  • L22E334KN1B0120125055EOZ thumbnail 2
  • L22E334KN1B0120125055EOZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

STE L22E334KN1B0120125055EOZRoHS

Manufacturer
STEAsian Brands
MPN
L22E334KN1B0120125055EOZ
LCSC Part #
C2893901
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 330nF ±10% 250V TH
Datasheetpdf iconSTE L22E334KN1B0120125055EOZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerSTE
PackagingThrough Hole,P=10mm
Tolerance±10%
Voltage Rating250V
Capacitance330nF
Operating Temperature-40℃~+125℃
Dielectric MaterialMetallized Polyester

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0685$ 0.69
100+$ 0.055$ 5.50
300+$ 0.0483$ 14.49
1,000+$ 0.0364$ 36.40
5,000+$ 0.0324$ 162.00
10,000+$ 0.0303$ 303.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$