LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STE B83C682KQ1B0170130060EOY product image
  • B83C682KQ1B0170130060EOY thumbnail 1
  • B83C682KQ1B0170130060EOY thumbnail 2
  • B83C682KQ1B0170130060EOY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

STE B83C682KQ1B0170130060EOYRoHS

Manufacturer
STEAsian Brands
MPN
B83C682KQ1B0170130060EOY
LCSC Part #
C2893589
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 6.8nF ±10% 1.6kV TH
Datasheetpdf iconSTE B83C682KQ1B0170130060EOY
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.07$ 0.70
100+$ 0.0562$ 5.62
500+$ 0.0423$ 21.15
1,000+$ 0.0372$ 37.20
5,000+$ 0.033$ 165.00
10,000+$ 0.031$ 310.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerSTE
PackagingThrough Hole,P=15mm
Capacitance6.8nF
Voltage Rating1.6kV
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece