STE B83B682JQ1B0170125065EOY
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | B83B682JQ1B0170125065EOY |
| LCSC Part # | C2893585 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 6.8nF ±5% 1.25kV TH |
| Description | 6.8nF -40℃~+105℃ ±5% 1.25kV Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0694 | $ 0.69 |
100+ | $ 0.0556 | $ 5.56 |
500+ | $ 0.0452 | $ 22.60 |
1,000+ | $ 0.0401 | $ 40.10 |
5,000+ | $ 0.0359 | $ 179.50 |
10,000+ | $ 0.0339 | $ 339.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$