STE B22J155JV1B0290235145EOY
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | B22J155JV1B0290235145EOY |
| LCSC Part # | C2893464 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 1.5uF ±5% 630V TH |
| Description | 1.5uF Film Capacitor ±5% 630V Through Hole P=27.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2553 | $ 0.26 |
10+ | $ 0.2036 | $ 2.04 |
30+ | $ 0.1815 | $ 5.45 |
200+ | $ 0.1393 | $ 27.86 |
400+ | $ 0.127 | $ 50.80 |
1,000+ | $ 0.1196 | $ 119.60 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$