HT(Shenzhen Jinyu Semicon) 2SB1132
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | 2SB1132 |
| LCSC Part # | C28928392 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 32V 1A SOT-89 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low V<sub>CE(sat)</sub>: -0.2V (typ.) I<sub>C</sub>/I<sub>B</sub> = -500mA/-50mA
- Complementary to 2SD1664
In-Stock: 450
450 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0502$ 0.0477 | $ 0.48 |
| 100+ | $ 0.0418$ 0.0398 | $ 3.98 |
| 300+ | $ 0.0375$ 0.0357 | $ 10.71 |
| 1,000+ | $ 0.0344$ 0.0327 | $ 32.70 |
| 5,000+ | $ 0.0319$ 0.0304 | $ 152.00 |
| 10,000+ | $ 0.0306$ 0.0291 | $ 291.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 390 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low V<sub>CE(sat)</sub>: -0.2V (typ.) I<sub>C</sub>/I<sub>B</sub> = -500mA/-50mA
- Complementary to 2SD1664
C28928392 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
