TI TMP112AIDRLR
| Manufacturer | |
| Mfr. Part # | TMP112AIDRLR |
| LCSC Part # | C28927 |
| Package | SOT-563 |
| Customer # | |
| Key Attributes | High-precision, low-power digital temperature sensor with System Management Bus (SMBus)/two-wire interface |
| Description | Temperature Sensor -40℃~+125℃ SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
29,005 
29,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2273 | $ 1.14 |
50+ | $ 0.1742 | $ 8.71 |
150+ | $ 0.1483 | $ 22.25 |
500+ | $ 0.1252 | $ 62.60 |
2,500+ | $ 0.1188 | $ 297.00 |
4,000+ | $ 0.115 | $ 460.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$