LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
YONGYUTAI RLZTE-117.5B product image
  • RLZTE-117.5B thumbnail 1
  • RLZTE-117.5B thumbnail 2
  • RLZTE-117.5B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI RLZTE-117.5BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
RLZTE-117.5B
LCSC Part #
C2892644
Packaging
MiniMELF(LL-34)
Customer #
Key Attributes
DIODE ZENER 7.5V 500mW MiniMELF(LL-34)
Datasheetpdf iconYONGYUTAI RLZTE-117.5B
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0207$ 0.0104$ 0.21
200+$ 0.0162$ 0.0081$ 1.62
600+$ 0.0137$ 0.0069$ 4.14
2,500+$ 0.0109$ 0.0055$ 13.75
10,000+$ 0.0096$ 0.0048$ 48.00
20,000+$ 0.0088$ 0.0044$ 88.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingMiniMELF(LL-34)
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)7V~7.9V
Zener Voltage(Nom)7.5V
Impedance(Zzk)50Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece