LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI DL5236B product image
  • DL5236B thumbnail 1
  • DL5236B thumbnail 2
  • DL5236B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI DL5236BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
DL5236B
LCSC Part #
C2892643
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 7.5V 500mW LL-34
Datasheetpdf iconYONGYUTAI DL5236B
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.0138$ 6.90
2,500+$ 0.0111$ 27.75
5,000+$ 0.0099$ 49.50
25,000+$ 0.0088$ 220.00
50,000+$ 0.0082$ 410.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingLL-34
Tolerance±5%
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)3uA@6V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)7.1V~7.9V
Zener Voltage(Nom)7.5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece