YONGYUTAI DL5223B
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | DL5223B |
| LCSC Part # | C2892613 |
| Packaging | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.7V 500mW LL-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-34 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 75uA@1V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 2.7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0184$ 0.0175 | $ 0.88 |
| 500+ | $ 0.0144$ 0.0137 | $ 6.85 |
| 2,500+ | $ 0.011$ 0.0105 | $ 26.25 |
| 5,000+ | $ 0.0096$ 0.0092 | $ 46.00 |
| 25,000+ | $ 0.0085$ 0.0081 | $ 202.50 |
| 50,000+ | $ 0.0079$ 0.0076 | $ 380.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-34 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 75uA@1V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 2.7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



