LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI DL5245B product image
  • DL5245B thumbnail 1
  • DL5245B thumbnail 2
  • DL5245B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI DL5245BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
DL5245B
LCSC Part #
C2892601
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 15V 500mW LL-34
Datasheetpdf iconYONGYUTAI DL5245B
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.0142$ 7.10
2,500+$ 0.0109$ 27.25
5,000+$ 0.0097$ 48.50
25,000+$ 0.0087$ 217.50
50,000+$ 0.0081$ 405.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingLL-34
Tolerance±5%
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)15V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece