YONGYUTAI DL5243B
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | DL5243B |
| LCSC Part # | C2892598 |
| Packaging | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 13V 500mW LL-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-34 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@9.9V | |
| Impedance(Zzt) | 13Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.017 | $ 0.85 |
| 500+ | $ 0.0134 | $ 6.70 |
| 2,500+ | $ 0.0101 | $ 25.25 |
| 5,000+ | $ 0.0089 | $ 44.50 |
| 25,000+ | $ 0.0078 | $ 195.00 |
| 50,000+ | $ 0.0072 | $ 360.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-34 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@9.9V | |
| Impedance(Zzt) | 13Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



