YONGYUTAI RLZTE-1112B
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | RLZTE-1112B |
| LCSC Part # | C2892596 |
| Package | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 500mW LL-34 |
| Description | Zener Diode Independent 12V 500mW Surface Mount LL-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Package | LL-34 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7,500
7,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.023 | $ 0.46 |
200+ | $ 0.0183 | $ 3.66 |
600+ | $ 0.0156 | $ 9.36 |
2,500+ | $ 0.0126 | $ 31.50 |
10,000+ | $ 0.0112 | $ 112.00 |
20,000+ | $ 0.0105 | $ 210.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$