KUU KNTC0805/10KF3950
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | KNTC0805/10KF3950 |
| LCSC Part # | C2892549 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3950K 0805 |
| Description | NTC Thermistor 10kΩ Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KUU | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
42,770 
42,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0435 | $ 0.44 |
100+ | $ 0.0355 | $ 3.55 |
300+ | $ 0.0315 | $ 9.45 |
1,000+ | $ 0.0285 | $ 28.50 |
4,000+ | $ 0.0222 | $ 88.80 |
8,000+ | $ 0.021 | $ 168.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$