KUU K1206L075/16AR
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | K1206L075/16AR |
| LCSC Part # | C2892423 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 750mA 1206 |
| Description | Polymeric PTC Resettable Fuse 16V 750mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
3,500 
3,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0621 $ 0.0311 | $ 0.31 |
100+ | $ 0.0495 $ 0.0248 | $ 2.48 |
300+ | $ 0.0432 $ 0.0216 | $ 6.48 |
1,000+ | $ 0.0385 $ 0.0193 | $ 19.30 |
3,500+ | $ 0.0328 $ 0.0164 | $ 57.40 |
10,500+ | $ 0.0309 $ 0.0155 | $ 162.75 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$