KUU K1206L035YR
| Manufacturer | KUUAsian Brands |
| MPN | K1206L035YR |
| LCSC Part # | C2892419 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 350mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 300mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 3216mm(1206mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb-free solder Re flow profiles
- UL(E352136), C-UL(E352136), TUV(R50306075)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Mobile phones - Battery and port protection
- PC motherboards - Plug and Play protection
- PDAS/Digital cameras
- USB port protection
- HDMI source protection
- Game console port protection
In-Stock: 4,480
4,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0498 | $ 0.50 |
| 100+ | $ 0.0403 | $ 4.03 |
| 300+ | $ 0.0356 | $ 10.68 |
| 1,000+ | $ 0.032 | $ 32.00 |
| 4,000+ | $ 0.0247 | $ 98.80 |
| 8,000+ | $ 0.0233 | $ 186.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 300mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 3216mm(1206mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb-free solder Re flow profiles
- UL(E352136), C-UL(E352136), TUV(R50306075)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Mobile phones - Battery and port protection
- PC motherboards - Plug and Play protection
- PDAS/Digital cameras
- USB port protection
- HDMI source protection
- Game console port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



